
1590N1F | |
|---|---|
DigiKey Part Number | HM3626-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1F |
Description | BOX ALUM 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.444 lb (201.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 5 | 18,44200 € | 92,21 € |
| 10 | 17,23700 € | 172,37 € |
| 25 | 15,76440 € | 394,11 € |
| 50 | 14,73440 € | 736,72 € |
| 100 | 14,32660 € | 1.432,66 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |









