


1590N1BK | |
|---|---|
DigiKey Part Number | HM1928-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1BK |
Description | BOX ALUM BLACK 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.225 lb (102.06 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 € | 17,29 € |
| 5 | 14,78200 € | 73,91 € |
| 10 | 13,81600 € | 138,16 € |
| 25 | 12,63520 € | 315,88 € |
| 50 | 11,80960 € | 590,48 € |
| 100 | 11,17410 € | 1.117,41 € |
| Unit Price without VAT: | 17,29000 € |
|---|---|
| Unit Price with VAT: | 20,57510 € |


















