



1590LLBF | |
|---|---|
DigiKey Part Number | HM3619-ND |
Manufacturer | |
Manufacturer Product Number | 1590LLBF |
Description | BOX ALUM UNPTD 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 1.043" (26.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LLBF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Shipping Info Shipped from DigiKey |
Height 1.043" (26.50mm) | Weight 0.085 lb (38.56 g) |
Area (L x W) 3.88in² (25.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 5 | 12,58400 € | 62,92 € |
| 10 | 11,69000 € | 116,90 € |
| 25 | 10,61360 € | 265,34 € |
| 50 | 9,86960 € | 493,48 € |
| 100 | 9,18100 € | 918,10 € |
| 250 | 8,65948 € | 2.164,87 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |









