




1590LGY | |
|---|---|
DigiKey Part Number | HM3617-ND |
Manufacturer | |
Manufacturer Product Number | 1590LGY |
Description | BOX ALUM GRAY 3.98"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.976" L x 1.969" W (101.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 1.969" W (101.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.83in² (50.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 5 | 9,25800 € | 46,29 € |
| 10 | 8,65300 € | 86,53 € |
| 25 | 7,91440 € | 197,86 € |
| 50 | 7,39740 € | 369,87 € |
| 100 | 6,91410 € | 691,41 € |
| 250 | 6,60732 € | 1.651,83 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |




