1590KKFBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590KKFBK
1590KKFBK
1590KKFBK

1590KKFBK

DigiKey Part Number
HM3610-ND
Manufacturer
Manufacturer Product Number
1590KKFBK
Description
BOX ALUM BLACK 4.9"L X 4.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.303" (58.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590KKFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.902" L x 4.902" W (124.51mm x 124.51mm)
Height
2.303" (58.50mm)
Area (L x W)
24.0in² (155cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,38000 €39,38 €
533,66800 €168,34 €
1031,46700 €314,67 €
2528,77840 €719,46 €
5028,16740 €1.408,37 €
Manufacturers Standard Package
Unit Price without VAT:39,38000 €
Unit Price with VAT:46,86220 €
Alternate Color
BOX ALUM UNPAINTED 4.9"L X 4.9"W
In-Stock: 0
Unit Price: