




1590KK | |
|---|---|
DigiKey Part Number | HM947-ND |
Manufacturer | |
Manufacturer Product Number | 1590KK |
Description | BOX ALUM UNPAINTED 4.9"L X 4.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.902" L x 4.902" W (124.51mm x 124.51mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590KK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.902" L x 4.902" W (124.51mm x 124.51mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| 5 | 17,92000 € | 89,60 € |
| 10 | 16,75000 € | 167,50 € |
| 25 | 15,31880 € | 382,97 € |
| 50 | 14,31840 € | 715,92 € |
| 100 | 13,87320 € | 1.387,32 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |








