1590KFBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590KFBK
1590KFBK
1590KFBK

1590KFBK

DigiKey Part Number
HM3606-ND
Manufacturer
Manufacturer Product Number
1590KFBK
Description
BOX ALUM BLACK 4.92"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.169" (80.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1590KFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.921" L x 4.921" W (124.99mm x 124.99mm)
Height
3.169" (80.49mm)
Area (L x W)
24.2in² (156cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,29000 €37,29 €
531,88000 €159,40 €
1029,79700 €297,97 €
2527,25160 €681,29 €
5026,49400 €1.324,70 €
Manufacturers Standard Package
Unit Price without VAT:37,29000 €
Unit Price with VAT:44,37510 €
Alternate Color
BOX ALUM 4.92"L X 4.92"W
In-Stock: 0
Unit Price: