1590JGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590JGY
1590JGY
1590JGY
Hammond 1590 Series Enclosures | Digi-Key Daily

1590JGY

DigiKey Part Number
HM3605-ND
Manufacturer
Manufacturer Product Number
1590JGY
Description
BOX ALUM GRAY 5.71"L X 3.74"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.929" (49.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.709" L x 3.740" W (145.01mm x 95.00mm)
Height
1.929" (49.00mm)
Area (L x W)
21.4in² (138cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.703 lb (318.88 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,38000 €17,38 €
514,85800 €74,29 €
1013,88700 €138,87 €
2512,70000 €317,50 €
5011,87060 €593,53 €
10011,23890 €1.123,89 €
Manufacturers Standard Package
Unit Price without VAT:17,38000 €
Unit Price with VAT:20,68220 €
Alternate Color
BOX ALUM 5.71"L X 3.74"W
In-Stock: 100
Unit Price: 14,61000 €
BOX ALUM BLACK 5.71"L X 3.74"W
In-Stock: 13
Unit Price: 17,38000 €