



1590JF | |
|---|---|
DigiKey Part Number | HM3603-ND |
Manufacturer | |
Manufacturer Product Number | 1590JF |
Description | BOX ALUM 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.703 lb (318.88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| 5 | 20,05400 € | 100,27 € |
| 10 | 18,74400 € | 187,44 € |
| 25 | 17,14240 € | 428,56 € |
| 50 | 16,02240 € | 801,12 € |
| 100 | 15,74090 € | 1.574,09 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 27,91740 € |


















