


1590HBK | |
|---|---|
DigiKey Part Number | HM1918-ND |
Manufacturer | |
Manufacturer Product Number | 1590HBK |
Description | BOX ALUM BLACK 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590HBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.067" L x 1.496" W (52.50mm x 38.00mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 3.08in² (19.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.125 lb (56.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 5 | 9,21800 € | 46,09 € |
| 10 | 8,61500 € | 86,15 € |
| 25 | 7,87960 € | 196,99 € |
| 50 | 7,36520 € | 368,26 € |
| 100 | 6,88390 € | 688,39 € |
| 250 | 6,57488 € | 1.643,72 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |









