
1590FFBK | |
|---|---|
DigiKey Part Number | HM3590-ND |
Manufacturer | |
Manufacturer Product Number | 1590FFBK |
Description | BOX ALUM BLACK 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.697" (68.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590FFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 7.402" W (188.01mm x 188.01mm) | |
Height | 2.697" (68.50mm) | |
Area (L x W) | 54.8in² (354cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,33000 € | 46,33 € |
| 5 | 39,60400 € | 198,02 € |
| 10 | 37,01600 € | 370,16 € |
| 25 | 33,89040 € | 847,26 € |
| Unit Price without VAT: | 46,33000 € |
|---|---|
| Unit Price with VAT: | 55,13270 € |


















