1590DFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590DFL
1590DFL
1590DFL

1590DFL

DigiKey Part Number
HM577-ND
Manufacturer
Manufacturer Product Number
1590DFL
Description
BOX ALUM UNPTD 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.273" (57.73mm)
Datasheet
 Datasheet
EDA/CAD Models
1590DFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
2.273" (57.73mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,07000 €22,07 €
518,86200 €94,31 €
1017,62900 €176,29 €
2516,12320 €403,08 €
5015,06980 €753,49 €
10014,69370 €1.469,37 €
Manufacturers Standard Package
Unit Price without VAT:22,07000 €
Unit Price with VAT:26,26330 €
Alternate Color
BOX ALUM BLACK 7.4"L X 4.72"W
In-Stock: 43
Unit Price: 29,10000 €