1590FL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590FL Series
1590CFLBK
1590CFLBK

1590CFLBK

DigiKey Part Number
HM1909-ND
Manufacturer
Manufacturer Product Number
1590CFLBK
Description
BOX ALUM BLACK 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590CFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
2.224" (56.50mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.678 lb (307.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,68000 €17,68 €
515,11200 €75,56 €
1014,12400 €141,24 €
2512,91720 €322,93 €
5012,07340 €603,67 €
10011,45480 €1.145,48 €
Manufacturers Standard Package
Unit Price without VAT:17,68000 €
Unit Price with VAT:21,03920 €
Alternate Color
BOX ALUM UNPTD 4.71"L X 3.7"W
In-Stock: 170
Unit Price: 13,69000 €