




1590CEBK | |
|---|---|
DigiKey Part Number | HM438-ND |
Manufacturer | |
Manufacturer Product Number | 1590CEBK |
Description | BOX ALUM BLACK 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 2.531" (64.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590CEBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.740" L x 3.953" W (120.40mm x 100.41mm) | |
Height | 2.531" (64.29mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 13,96400 € | 69,82 € |
| 10 | 13,05200 € | 130,52 € |
| 25 | 11,93720 € | 298,43 € |
| 50 | 11,15720 € | 557,86 € |
| 100 | 10,48320 € | 1.048,32 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |





