
1590BSCB | |
|---|---|
DigiKey Part Number | 164-1590BSCB-ND |
Manufacturer | |
Manufacturer Product Number | 1590BSCB |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Blue Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BSCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 5 | 11,98000 € | 59,90 € |
| 10 | 11,59300 € | 115,93 € |
| 25 | 11,10280 € | 277,57 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |



