1590BRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590BRD
1590BRD
1590BRD
Hammond 1590 Series Enclosures | Digi-Key Daily

1590BRD

DigiKey Part Number
HM1248-ND
Manufacturer
Manufacturer Product Number
1590BRD
Description
STOMP BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stomp Box Aluminum Red Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Stomp Box
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.220" (30.99mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Red
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.494 lb (224.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,41000 €11,41 €
59,75400 €48,77 €
109,11800 €91,18 €
258,33880 €208,47 €
507,79420 €389,71 €
1007,28510 €728,51 €
2507,00676 €1.751,69 €
Manufacturers Standard Package
Unit Price without VAT:11,41000 €
Unit Price with VAT:13,57790 €
Alternate Color
BOX ALUM 4.41"L X 2.38"W
In-Stock: 741
Unit Price: 9,00000 €
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 241
Unit Price: 11,41000 €
BOX ALUM GRAY 4.41"L X 2.38"W
In-Stock: 1
Unit Price: 11,41000 €
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 11
Unit Price: 11,41000 €
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 22
Unit Price: 11,41000 €