
1590BBFLBK | |
|---|---|
DigiKey Part Number | HM1901-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBFLBK |
Description | BOX ALUM BLACK 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BBFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.089" (2.26mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.544 lb (246.75 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 5 | 13,42600 € | 67,13 € |
| 10 | 12,54800 € | 125,48 € |
| 25 | 11,47600 € | 286,90 € |
| 50 | 10,72640 € | 536,32 € |
| 100 | 10,02970 € | 1.002,97 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |








