
1590APR | |
|---|---|
DigiKey Part Number | 164-1590APR-ND |
Manufacturer | |
Manufacturer Product Number | 1590APR |
Description | ENCLOSURE ALUM 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590APR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.58in² (36.0cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

