




1590ABU | |
|---|---|
DigiKey Part Number | HM3561-ND |
Manufacturer | |
Manufacturer Product Number | 1590ABU |
Description | BOX ALUM BLUE 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.175 lb (79.38 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 5 | 7,80200 € | 39,01 € |
| 10 | 7,29300 € | 72,93 € |
| 25 | 6,67000 € | 166,75 € |
| 50 | 6,23400 € | 311,70 € |
| 100 | 5,82680 € | 582,68 € |
| 250 | 5,45208 € | 1.363,02 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |








