
158T | |
|---|---|
DigiKey Part Number | HM3560-ND |
Manufacturer | |
Manufacturer Product Number | 158T |
Description | FIXED IND 1H 300MA 40 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 H Unshielded Inductor 300 mA 40Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 2.000" W (82.55mm x 50.80mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,98000 € | 30,98 € |
| 10 | 25,03900 € | 250,39 € |
| 25 | 23,03280 € | 575,82 € |
| 50 | 21,63220 € | 1.081,61 € |
| 100 | 20,32430 € | 2.032,43 € |
| 250 | 19,97332 € | 4.993,33 € |
| Unit Price without VAT: | 30,98000 € |
|---|---|
| Unit Price with VAT: | 36,86620 € |

