
158SA | |
|---|---|
DigiKey Part Number | HM3558-ND |
Manufacturer | |
Manufacturer Product Number | 158SA |
Description | FIXED IND 1H 240MA 41 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 H Unshielded Inductor 240 mA 41Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 2.000" W (82.55mm x 50.80mm) | |
Height - Seated (Max) | 2.000" (50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,66200 € | 106,62 € |
| 25 | 9,80000 € | 245,00 € |
| 50 | 9,19820 € | 459,91 € |
| 100 | 8,63690 € | 863,69 € |
| 250 | 7,95144 € | 1.987,86 € |
| 500 | 7,65590 € | 3.827,95 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

