
158S | |
|---|---|
DigiKey Part Number | HM3559-ND |
Manufacturer | |
Manufacturer Product Number | 158S |
Description | FIXED IND 1.5H 250MA 60 OHM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5 H Unshielded Inductor 250 mA 60Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 2.000" W (82.55mm x 50.80mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| 10 | 25,98200 € | 259,82 € |
| 25 | 23,90040 € | 597,51 € |
| 50 | 22,44760 € | 1.122,38 € |
| 100 | 21,09060 € | 2.109,06 € |
| 250 | 20,78660 € | 5.196,65 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,24660 € |

