1589 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589T4F1

DigiKey Part Number
HM5855-ND
Manufacturer
Manufacturer Product Number
1589T4F1
Description
POWER STRIP 11" 20A 4OUT 6'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589T4F1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
4
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
3 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,06000 €73,06 €
568,18800 €340,94 €
1066,19200 €661,92 €
2563,64200 €1.591,05 €
5061,77880 €3.088,94 €
10059,97010 €5.997,01 €
Manufacturers Standard Package
Unit Price without VAT:73,06000 €
Unit Price with VAT:86,94140 €