1589 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589H6C1BKRF

DigiKey Part Number
1589H6C1BKRF-ND
Manufacturer
Manufacturer Product Number
1589H6C1BKRF
Description
POWER STRIP 19" 20A 6OUT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1589H6C1BKRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-20P
AC Outlets
6
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,27000 €70,27 €
565,58400 €327,92 €
1063,66500 €636,65 €
2561,21200 €1.530,30 €
5059,42020 €2.971,01 €
10057,68020 €5.768,02 €
Manufacturers Standard Package
Unit Price without VAT:70,27000 €
Unit Price with VAT:83,62130 €