
1582H8D1BK | |
|---|---|
DigiKey Part Number | 1582H8D1BK-ND |
Manufacturer | |
Manufacturer Product Number | 1582H8D1BK |
Description | POWR STRP 19"15A 8OUT 15'CRD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H8D1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,36000 € | 78,36 € |
| Unit Price without VAT: | 78,36000 € |
|---|---|
| Unit Price with VAT: | 93,24840 € |

