1581 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1581H6

DigiKey Part Number
HM1829-ND
Manufacturer
Manufacturer Product Number
1581H6
Description
POWER STRP 13.25"10A 230VAC 6OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1581H6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
10A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 320-C14
AC Outlets
6
Connector - AC Output
IEC 320-C13
Voltage - Input
230V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
Without Cord
Approval Agency
CE, CSA, cULus, TUV-GS
Features
-
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,06000 €68,06 €
563,52400 €317,62 €
1061,66400 €616,64 €
2559,28840 €1.482,21 €
5057,55260 €2.877,63 €
10055,86770 €5.586,77 €
Manufacturers Standard Package
Unit Price without VAT:68,06000 €
Unit Price with VAT:80,99140 €