
157R | |
|---|---|
DigiKey Part Number | HM3525-ND |
Manufacturer | |
Manufacturer Product Number | 157R |
Description | FIXED IND 2H 200MA 57 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 H Unshielded Inductor 200 mA 57Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 57Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,17000 € | 35,17 € |
| 10 | 28,43700 € | 284,37 € |
| 25 | 26,16200 € | 654,05 € |
| 50 | 24,57300 € | 1.228,65 € |
| 100 | 23,08900 € | 2.308,90 € |
| 250 | 23,00072 € | 5.750,18 € |
| Unit Price without VAT: | 35,17000 € |
|---|---|
| Unit Price with VAT: | 41,85230 € |

