30 H Unshielded Inductor 40 mA 595Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157G

DigiKey Part Number
HM3519-ND
Manufacturer
Manufacturer Product Number
157G
Description
FIXED IND 30H 40MA 595 OHM CHASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 H Unshielded Inductor 40 mA 595Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
595Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
3.250" L x 1.750" W (82.55mm x 44.45mm)
Tolerance
±15%
Height - Seated (Max)
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,72000 €39,72 €
1032,13100 €321,31 €
2529,56400 €739,10 €
5027,77120 €1.388,56 €
10026,41350 €2.641,35 €
Manufacturers Standard Package
Unit Price without VAT:39,72000 €
Unit Price with VAT:47,26680 €