
157D | |
|---|---|
DigiKey Part Number | HM1524-ND |
Manufacturer | |
Manufacturer Product Number | 157D |
Description | FIXED IND 1MH 10A 38 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 10 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| 10 | 23,23600 € | 232,36 € |
| 25 | 21,37280 € | 534,32 € |
| 50 | 20,07220 € | 1.003,61 € |
| 100 | 18,85720 € | 1.885,72 € |
| 250 | 18,34112 € | 4.585,28 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

