1.5 H Unshielded Inductor 200 mA 56Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156R

DigiKey Part Number
HM3518-ND
Manufacturer
Manufacturer Product Number
156R
Description
FIXED IND 1.5H 200MA 56 OHM CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 H Unshielded Inductor 200 mA 56Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
56Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.810" L x 1.500" W (71.37mm x 38.10mm)
Height - Seated (Max)
1.690" (42.93mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,00000 €25,00 €
1020,19700 €201,97 €
2518,57560 €464,39 €
5017,44320 €872,16 €
10016,38600 €1.638,60 €
25015,69800 €3.924,50 €
Manufacturers Standard Package
Unit Price without VAT:25,00000 €
Unit Price with VAT:29,75000 €