
156M | |
|---|---|
DigiKey Part Number | HM3517-ND |
Manufacturer | |
Manufacturer Product Number | 156M |
Description | FIXED IND 3H 100MA 86 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 H Unshielded Inductor 100 mA 86Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.810" L x 1.500" W (71.37mm x 38.10mm) | |
Height - Seated (Max) | 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,04000 € | 23,04 € |
| 10 | 18,60800 € | 186,08 € |
| 25 | 17,11240 € | 427,81 € |
| 50 | 16,06820 € | 803,41 € |
| 100 | 15,09350 € | 1.509,35 € |
| 250 | 14,29836 € | 3.574,59 € |
| Unit Price without VAT: | 23,04000 € |
|---|---|
| Unit Price with VAT: | 27,41760 € |

