
156G | |
|---|---|
DigiKey Part Number | HM3515-ND |
Manufacturer | |
Manufacturer Product Number | 156G |
Description | FIXED IND 9H 40MA 300 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 H Unshielded Inductor 40 mA 300Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.810" L x 1.500" W (71.37mm x 38.10mm) | |
Height - Seated (Max) | 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 10 | 18,23700 € | 182,37 € |
| 25 | 16,77080 € | 419,27 € |
| 50 | 15,74720 € | 787,36 € |
| 100 | 14,79160 € | 1.479,16 € |
| 250 | 13,97888 € | 3.494,72 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |

