150 H Unshielded Inductor 8 mA 3.7kOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156C

DigiKey Part Number
HM1523-ND
Manufacturer
Manufacturer Product Number
156C
Description
FIXED IND 150H 8MA 3.7K OHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 H Unshielded Inductor 8 mA 3.7kOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.7kOhm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
2.810" L x 1.500" W (71.37mm x 38.10mm)
Tolerance
±15%
Height - Seated (Max)
1.690" (42.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,09000 €24,09 €
1019,45900 €194,59 €
2517,89600 €447,40 €
5016,80460 €840,23 €
10015,78570 €1.578,57 €
25015,05616 €3.764,04 €
Manufacturers Standard Package
Unit Price without VAT:24,09000 €
Unit Price with VAT:28,66710 €