7 H Unshielded Inductor 40 mA 340Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155G

DigiKey Part Number
HM3511-ND
Manufacturer
Manufacturer Product Number
155G
Description
FIXED IND 7H 40MA 340 OHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 H Unshielded Inductor 40 mA 340Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.380" L x 1.380" W (60.45mm x 35.05mm)
Height - Seated (Max)
1.380" (35.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,94000 €22,94 €
1018,53100 €185,31 €
2517,04200 €426,05 €
5016,00200 €800,10 €
10015,03120 €1.503,12 €
25014,23224 €3.558,06 €
Manufacturers Standard Package
Unit Price without VAT:22,94000 €
Unit Price with VAT:27,29860 €