1557HBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1557HBK
Hammond Manufacturing 1557 Series Watertight Enclosures

1557HBK

DigiKey Part Number
164-1557HBK-ND
Manufacturer
Manufacturer Product Number
1557HBK
Description
BOX PC BLACK 7.87"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Black Cover Included, Hand Held 7.874" L x 7.874" W (200.00mm x 200.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1557HBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
1.772" (45.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 433
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,16000 €29,16 €
Manufacturers Standard Package
Unit Price without VAT:29,16000 €
Unit Price with VAT:34,70040 €
Alternate Color
BOX PC GRAY 7.87"L X 7.87"W
In-Stock: 0
Unit Price: 29,16000 €