
1557H2GY | |
|---|---|
DigiKey Part Number | 164-1557H2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1557H2GY |
Description | BOX PC GRAY 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 7.870" L x 7.870" W (199.90mm x 199.90mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557H2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 7.870" W (199.90mm x 199.90mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,75000 € | 31,75 € |
| 5 | 27,14000 € | 135,70 € |
| 10 | 25,36600 € | 253,66 € |
| 25 | 23,19840 € | 579,96 € |
| 50 | 22,11080 € | 1.105,54 € |
| Unit Price without VAT: | 31,75000 € |
|---|---|
| Unit Price with VAT: | 37,78250 € |















