


1557DGY | |
|---|---|
DigiKey Part Number | 164-1557DGY-ND |
Manufacturer | |
Manufacturer Product Number | 1557DGY |
Description | BOX PC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 4.724" L x 4.724" W (120.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557DGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |





