1557DABK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1557DABK
Hammond Manufacturing 1557 Series Watertight Enclosures

1557DABK

DigiKey Part Number
164-1557DABK-ND
Manufacturer
Manufacturer Product Number
1557DABK
Description
BOX PC BLACK 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Black Cover Included, Hand Held 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1557DABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Height
2.756" (70.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,52000 €20,52 €
Manufacturers Standard Package
Unit Price without VAT:20,52000 €
Unit Price with VAT:24,41880 €
Alternate Color
BOX PC GRAY 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 20,52000 €