


1557BGY | |
|---|---|
DigiKey Part Number | 164-1557BGY-ND |
Manufacturer | |
Manufacturer Product Number | 1557BGY |
Description | BOX PC GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.00mm x 80.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557BGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |















