1557BA2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557BA2GY

DigiKey Part Number
164-1557BA2GY-ND
Manufacturer
Manufacturer Product Number
1557BA2GY
Description
BOX PC GRAY 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1557BA2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 3.150" W (80.01mm x 80.01mm)
Height
2.360" (59.94mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,13000 €17,13 €
514,64200 €73,21 €
1013,68400 €136,84 €
2512,51520 €312,88 €
5011,69780 €584,89 €
10011,05540 €1.105,54 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €
Alternate Color
BOX PC BLACK 3.15"L X 3.15"W
In-Stock: 21
Unit Price: 17,13000 €