1556HWH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556HWH

DigiKey Part Number
164-1556HWH-ND
Manufacturer
Manufacturer Product Number
1556HWH
Description
ENCLOSURE ABS 7.87"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS White Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556HWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
1.772" (45.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included
Material
Color
White
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,92000 €14,92 €
513,83600 €69,18 €
1013,39100 €133,91 €
2512,82400 €320,60 €
Manufacturers Standard Package
Unit Price without VAT:14,92000 €
Unit Price with VAT:17,75480 €