1556EAGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556EAGY

DigiKey Part Number
164-1556EAGY-ND
Manufacturer
Manufacturer Product Number
1556EAGY
Description
ENCLOSURE ABS 6.3"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556EAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
6.299" L x 4.724" W (160.00mm x 120.00mm)
Height
2.756" (70.00mm)
Area (L x W)
29.7in² (192cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,17000 €10,17 €
59,43400 €47,17 €
109,12900 €91,29 €
258,74280 €218,57 €
Manufacturers Standard Package
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €