1556DBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556DBK

DigiKey Part Number
164-1556DBK-ND
Manufacturer
Manufacturer Product Number
1556DBK
Description
ENCLOSURE ABS 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556DBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Height
1.772" (45.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,16000 €8,16 €
57,56600 €37,83 €
107,32300 €73,23 €
257,01280 €175,32 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,71040 €