1556CBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556CBK

DigiKey Part Number
164-1556CBK-ND
Manufacturer
Manufacturer Product Number
1556CBK
Description
ENCLOSURE ABS 4.72"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556CBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Height
1.772" (45.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,28000 €7,28 €
56,75000 €33,75 €
106,53200 €65,32 €
256,25600 €156,40 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €