



1555YAGY | |
|---|---|
DigiKey Part Number | 164-1555YAGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555YAGY |
Description | BOX PC GRAY 11.81"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 11.810" L x 9.450" W (299.97mm x 240.03mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555YAGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.450" W (299.97mm x 240.03mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 112in² (720cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,51000 € | 36,51 € |
| 5 | 31,20800 € | 156,04 € |
| 10 | 29,17000 € | 291,70 € |
| 25 | 26,67720 € | 666,93 € |
| 50 | 25,86780 € | 1.293,39 € |
| Unit Price without VAT: | 36,51000 € |
|---|---|
| Unit Price with VAT: | 43,44690 € |













