1555YA2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555YA2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555YA2GY

DigiKey Part Number
164-1555YA2GY-ND
Manufacturer
Manufacturer Product Number
1555YA2GY
Description
BOX PC GRAY 11.81"L X 9.45"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included, Hand Held 11.810" L x 9.450" W (299.97mm x 240.03mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1555YA2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 9.450" W (299.97mm x 240.03mm)
Height
4.720" (119.89mm)
Area (L x W)
112in² (720cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,92000 €58,92 €
550,37000 €251,85 €
1047,07900 €470,79 €
2544,28640 €1.107,16 €
Manufacturers Standard Package
Unit Price without VAT:58,92000 €
Unit Price with VAT:70,11480 €