1555Y2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555Y2GY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555Y2GY

DigiKey Part Number
164-1555Y2GY-ND
Manufacturer
Manufacturer Product Number
1555Y2GY
Description
BOX PC GRAY 11.81"L X 9.45"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included, Hand Held 11.810" L x 9.450" W (299.97mm x 240.03mm) X 3.740" (95.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555Y2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 9.450" W (299.97mm x 240.03mm)
Height
3.740" (95.00mm)
Area (L x W)
112in² (720cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
154,37000 €54,37 €
546,48000 €232,40 €
1043,44300 €434,43 €
2540,46440 €1.011,61 €
Manufacturers Standard Package
Unit Price without VAT:54,37000 €
Unit Price with VAT:64,70030 €