155XXGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
155XXGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555XGY

DigiKey Part Number
164-1555XGY-ND
Manufacturer
Manufacturer Product Number
1555XGY
Description
BOX ABS GRAY 11.81"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1555XGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm)
Height
3.540" (89.92mm)
Area (L x W)
92.9in² (599cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,80000 €33,80 €
528,89000 €144,45 €
1027,00300 €270,03 €
2524,69520 €617,38 €
5023,71920 €1.185,96 €
Manufacturers Standard Package
Unit Price without VAT:33,80000 €
Unit Price with VAT:40,22200 €