



1555X2GY | |
|---|---|
DigiKey Part Number | 164-1555X2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555X2GY |
Description | BOX POLYCARB GRY 11.8"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 11.807" L x 7.850" W (299.90mm x 199.39mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555X2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.807" L x 7.850" W (299.90mm x 199.39mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,12000 € | 49,12 € |
| 5 | 41,99200 € | 209,96 € |
| 10 | 39,24900 € | 392,49 € |
| 25 | 36,10280 € | 902,57 € |
| Unit Price without VAT: | 49,12000 € |
|---|---|
| Unit Price with VAT: | 58,45280 € |



