
1555W2F42GY | |
|---|---|
DigiKey Part Number | 164-1555W2F42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555W2F42GY |
Description | ENCLOSURE PC 8.66"L X 7.14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 8.660" L x 7.140" W (219.96mm x 181.36mm) X 2.570" (65.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555W2F42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.660" L x 7.140" W (219.96mm x 181.36mm) | |
Height | 2.570" (65.28mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 5 | 19,10400 € | 95,52 € |
| 10 | 18,48800 € | 184,88 € |
| 25 | 17,70600 € | 442,65 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |











